Nichicon UWP1HR33MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 50V 0.33muF ±20% 0.157Dia 4.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance330 nF
Dissipation Factor0.15 %
Leakage Current10 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.8 mA
Ripple Current (AC)4 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height4.3 mm
Height - Seated (Max)3.9878 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWP1HR33MCL1GB.

Nichicon SCT
Datasheet1 page5 years ago
Newark
Datasheet1 page14 years ago

Inventory History

3 month trend:
+23.22%

Alternate Parts

Price @ 1000
$ 0.199
$ 0.038
$ 0.038
Stock
19,087
2,982
2,982
Authorized Distributors
3
1
1
Capacitance
330 nF
330 nF
330 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
2.8 mA
2.8 mA
2.8 mA
Height - Seated (Max)
3.9878 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWP1HR33MCL1GB.

Related Parts

Descriptions

Descriptions of Nichicon UWP1HR33MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 50V 0.33muF ±20% 0.157Dia 4.00mm
5.5mmL, Bi-Polarized Chip Type, 0.33 μ F, 50 V, -40°C to 85°C, RoHS
Nichicon SCT
Capacitor Alum Elect, 0.33Uf, 50V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:0.33Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Bi-Polar [Non-Polar]; Product Length:- Rohs Compliant: Yes |Nichicon UWP1HR33MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance330 nF
Dissipation Factor0.15 %
Leakage Current10 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current2.8 mA
Ripple Current (AC)4 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4 mm
Height4.3 mm
Height - Seated (Max)3.9878 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWP1HR33MCL1GB.

Nichicon SCT
Datasheet1 page5 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant