Nichicon UWF1A470MCL1GB

Low Impedance Chip Type, 47 μ F, 10 V, -55°C to 105°C, RoHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance47 µF
FeaturesGeneral Purpose
Impedance1.3 Ω
Leakage Current4.7 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current115 mA
Ripple Current (AC)115 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)6.2992 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWF1A470MCL1GB.

Nichicon SCT
Datasheet1 page4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.112
$ 0.112
Stock
14,998
40,080
40,080
Authorized Distributors
1
7
7
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
115 mA
46 mA
46 mA
Height - Seated (Max)
6.2992 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UWF1A470MCL1GB.

Related Parts

Descriptions

Descriptions of Nichicon UWF1A470MCL1GB provided by its distributors.

Low Impedance Chip Type, 47 μ F, 10 V, -55°C to 105°C, RoHS
Nichicon SCT
CAP ALUM ELECT 47UF 10V (6.3 X 5.4MM) SMD
French Electronic Distributor since 1988

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance47 µF
FeaturesGeneral Purpose
Impedance1.3 Ω
Leakage Current4.7 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current115 mA
Ripple Current (AC)115 mA
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height5.4 mm
Height - Seated (Max)6.2992 mm
Length5.4 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UWF1A470MCL1GB.

Nichicon SCT
Datasheet1 page4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant