Nichicon UVZ1H330MDH

Capacitor Alum Elect, 33UF, 50V, 20%, Radial
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor0.12 %
Leakage Current49.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current90 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1H330MDH.

Newark
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.053
$ 0.053
Stock
219
82,214
82,214
Authorized Distributors
0
18
18
Capacitance
33 µF
33 µF
33 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
90 mA
90 mA
90 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVZ1H330MDH.

Descriptions

Descriptions of Nichicon UVZ1H330MDH provided by its distributors.

CAPACITOR ALUM ELECT, 33UF, 50V, 20%, RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance33 µF
Dissipation Factor0.12 %
Leakage Current49.5 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
Ripple Current90 mA
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1H330MDH.

Newark
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant