Nichicon UVZ1A470MDD

Capacitor, Aluminum Electrolytic, Cap 47uF 20% Radial 5X11 LS 2mm | Nichicon UVZ1A470MDD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor0.24 %
Lead/Base StyleStraight
Leakage Current14.1 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current68 mA
Ripple Current (AC)68 mA
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1A470MDD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-93.93%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.079
$ 0.079
Stock
43,618
21,949
21,949
Authorized Distributors
2
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
68 mA
160 mA
160 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVZ1A470MDD.

Related Parts

Descriptions

Descriptions of Nichicon UVZ1A470MDD provided by its distributors.

Capacitor, Aluminum Electrolytic, Cap 47uF 20% Radial 5X11 LS 2mm | Nichicon UVZ1A470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 47muF ±20% 0.197Dia 5.00mm
Cap Aluminum 47uF 10V 20% (5 X 11mm) Radial 2mm 68mA 1000h 105C Bulk
Capacitor Alum Elec 47Uf, 10V, 20%, Radial; Capacitance:47Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Product Width:-Rohs Compliant: Yes |Nichicon UVZ1A470MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor0.24 %
Lead/Base StyleStraight
Leakage Current14.1 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current68 mA
Ripple Current (AC)68 mA
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVZ1A470MDD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant