Nichicon UVY2V221MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 350V 220muF ±20% 0.866Dia 22.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.25 %
FeaturesGeneral Purpose
Leakage Current3.18 mA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current540 mA
Ripple Current (AC)540 mA
TerminationRadial
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter22 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10.0076 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVY2V221MRD.

Newark
Datasheet5 pages2 years ago
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.79
$ 2.47
$ 2.47
Stock
3
3,493
3,493
Authorized Distributors
1
1
1
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
540 mA
620 mA
620 mA
Height - Seated (Max)
51.9938 mm
50.0126 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVY2V221MRD.

Related Parts

Descriptions

Descriptions of Nichicon UVY2V221MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 350V 220muF ±20% 0.866Dia 22.00mm
Miniature Sized, Wide Temperature Range Lead Type, 220 μ F, 350 V, RoHS
Nichicon SCT
CAP ALUM 220UF 20% 350V RADIAL
Capacitor Alum Elec 220Uf, 350V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm; Product Width:-Rohs Compliant: Yes |Nichicon UVY2V221MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance220 µF
Dissipation Factor0.25 %
FeaturesGeneral Purpose
Leakage Current3.18 mA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current540 mA
Ripple Current (AC)540 mA
TerminationRadial
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter22 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10.0076 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVY2V221MRD.

Newark
Datasheet5 pages2 years ago
Datasheet2 pages14 years ago
Nichicon SCT
Datasheet2 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant