Nichicon UVR1H010MDD1TD

Capacitor; Aluminum Electrolytic; Cap 1uF50V 20%; Radial 5X11 LS 5 mm | Nichicon UVR1H010MDD1TD
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor0.12 %
Leakage Current4 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current17 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1H010MDD1TD.

Newark
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-38.00%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.019
$ 0.019
Stock
29,493
829,902
829,902
Authorized Distributors
4
9
9
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
17 mA
10 mA
10 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1H010MDD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UVR1H010MDD1TD provided by its distributors.

Capacitor;Aluminum Electrolytic;Cap 1uF50V 20%;Radial 5X11 LS 5 mm | Nichicon UVR1H010MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 1muF ±20% 0.197Dia 5.00mm
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2.5mm 17mA 2000h 85Ž Ammo Pack
VR Series 1 uF 50 V 85°C Ø5 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap
ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 50V
CAPACITOR ALUM ELEC 1UF, 50V, RADIAL; Capacitance:1µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 85°C; Height:11mm; Diameter:5mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 1Uf, 50V, 20%, Radial; Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Nichicon UVR1H010MDD1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance1 µF
Dissipation Factor0.12 %
Leakage Current4 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Ripple Current17 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2.0066 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1H010MDD1TD.

Newark
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
Farnell
Datasheet2 pages14 years ago
element14
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Datasheet2 pages14 years ago
Future Electronics
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant