Nichicon UVR1H010MDD1TA

Capacitor Aluminum 1uF 50VDC 20% 5 X 11mm RDL 5mm 17mA 2000 hr Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor0.12 %
Leakage Current4 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Ripple Current17 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1H010MDD1TA.

Newark
Datasheet2 pages14 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.047
$ 0.047
Stock
62,663
96,197
96,197
Authorized Distributors
2
7
7
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
17 mA
17 mA
17 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1H010MDD1TA.

Related Parts

Descriptions

Descriptions of Nichicon UVR1H010MDD1TA provided by its distributors.

Capacitor Aluminum 1uF 50VDC 20% 5 X 11mm RDL 5mm 17mA 2000 hr Ammo Pack
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 5mm 17mA 2000h 85Ž Ammo Pack
VR Series 1 uF 50 V 85°C Ø5 x 11 mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor 1Uf, 50V, 20%, Radial, Full Reel; Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UVR1H010MDD1TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1 µF
Dissipation Factor0.12 %
Leakage Current4 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Ripple Current17 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1H010MDD1TA.

Newark
Datasheet2 pages14 years ago
Datasheet2 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant