Nichicon UVR1A471MED

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor0.24 %
Leakage Current141 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current350 mA
Ripple Current (AC)350 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2.4892 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A471MED.

Future Electronics
Datasheet2 pages9 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages8 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-1.73%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.185
$ 0.185
Stock
175,012
48,526
48,526
Authorized Distributors
9
4
4
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2500 hours
2500 hours
Ripple Current
350 mA
350 mA
350 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1A471MED.

Related Parts

Descriptions

Descriptions of Nichicon UVR1A471MED provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 470muF ±20% 0.248Dia 6.30mm
Capacitor, Aluminum Electrolytic, Cap 470uF 10V 20%, Radial 6.3X11 LS 2.5 mm | Nichicon UVR1A471MED
Capacitor Aluminum 470uF 10VDC 20% 6.3 X 11mm RDL 2.5mm 350mA 2000 hr Bulk
Cap Aluminum Lytic 470uF 10V 20% (6.3 X 11mm) Radial 2.5mm 350mA 2000h 85°C Bulk
VR Series 470 uF 10 V 85°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor 470Uf, 10V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2.5Mm; Esr:-Rohs Compliant: Yes |Nichicon UVR1A471MED

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor0.24 %
Leakage Current141 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current350 mA
Ripple Current (AC)350 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)10.9982 mm
Lead Diameter500 µm
Lead Pitch2.4892 mm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A471MED.

Future Electronics
Datasheet2 pages9 years ago
Newark
Datasheet2 pages14 years ago
Datasheet2 pages8 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant