📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nichicon UUQ1V4R7MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 35V 4.7muF ±20% 0.157Dia 4.00mm
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUQ1V4R7MCL1GB.

IHS

Datasheet3 pages3 years ago

Newark

Nichicon SCT

Inventory History

3 month trend:
-15.51%

CAD Models

Download Nichicon UUQ1V4R7MCL1GB symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.106
$ 0.106
Stock
9,282
378,017
378,017
Authorized Distributors
5
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
3 Ω
3 Ω
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
15 mA
45 mA
45 mA
Height - Seated (Max)
5.4102 mm
5.4102 mm
5.4102 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 35V 4.7muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC Capacitor 4.7UF 25; 25V 20%, SMD; AE Case:Radial Can - Capacitance:4.7µF;
United Chemi-ConBMVK350ADA4R7ME60G
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2121

Descriptions

Descriptions of Nichicon UUQ1V4R7MCL1GB provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUQ 35V 4.7muF ±20% 0.157Dia 4.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717
For Audio Equipment Chip Type, 4.7 μ F, 35 V, -40°C to 105°C, RoHS
Nichicon SCT
Capacitor Alum Elect, 4.7Uf, 35V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:4.7Μf; Voltage(Dc):35V; Esr:-; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Range:Uuq Series; Msl:- Rohs Compliant: Yes |Nichicon UUQ1V4R7MCL1GB

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL