Souriau UTS6GN1412S

Plastic plug, with nut and grommet backshell, for 12 female contacts, IP68/69K
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
Shell MaterialPlastic, Thermoplastic
Weight25.5 g
Technical
Connector TypePlug
Contact GenderFemale
Contact StyleCrimp
Current Rating10 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationCrimp
Voltage Rating500 V
Dimensions
Height34.4 mm
Length32 mm
Width34.6 mm

Documents

Download datasheets and manufacturer documentation for Souriau UTS6GN1412S.

element14 APAC
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Factory Futures
Datasheet191 pages12 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau UTS6GN1412S.

Related Parts

Descriptions

Descriptions of Souriau UTS6GN1412S provided by its distributors.

Plastic plug, with nut and grommet backshell, for 12 female contacts, IP68/69K
Souriau SCT
Circular Conn, Plug, 12Pos, Crimp; Product Range:Trim Trio Uts Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:12Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Bayonet |Souriau-Sunbank/eaton UTS6GN1412S
PLUG, WIRE SEAL, SIZE14, 12WAY, SKT; Connector Type:Circular Industrial; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-12; No. of Contacts:12; Contact Termination:Crimp; Connector Mounting Orientation:Cable

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact PlatingGold
MountCable, Free Hanging
Shell MaterialPlastic, Thermoplastic
Weight25.5 g
Technical
Connector TypePlug
Contact GenderFemale
Contact StyleCrimp
Current Rating10 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationCrimp
Voltage Rating500 V
Dimensions
Height34.4 mm
Length32 mm
Width34.6 mm

Documents

Download datasheets and manufacturer documentation for Souriau UTS6GN1412S.

element14 APAC
Datasheet5 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Factory Futures
Datasheet191 pages12 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant