Amphenol Sine Systems C01610E0120032

AMPHENOL C016 10E012 0032Circular Connector Housing, Receptacle, 13 Ways, Socket, Cable Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Insulation MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeCircular, Connector, Crimp, Plug, Socket
Contact GenderFemale
Current Rating11 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts13
Number of Positions13
OrientationStraight
TerminationCrimp
Voltage Rating500 V
Voltage Rating (AC)300 V
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems C01610E0120032.

Amphenol
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page2 years ago
Datasheet4 pages18 years ago
Farnell
Datasheet9 pages17 years ago
Datasheet32 pages18 years ago
Datasheet38 pages19 years ago

Inventory History

3 month trend:
-0.57%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Sine Systems C01610E0120032.

Related Parts

Descriptions

Descriptions of Amphenol Sine Systems C01610E0120032 provided by its distributors.

AMPHENOL C016 10E012 0032Circular Connector Housing, Receptacle, 13 Ways, Socket, Cable Mount
12+PE Female cable connector with internal strain relief and cable retention. For use with crimp contacts (sold separately).
SOCKET, FREE, 12+PE WAY; Connector Type:Circular Industrial; Series:C16-3; Connector Body Material:Nylon 6.6; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:2; No. of Contacts:13; Contact Termination:Crimp; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Plating:Silver; Contact Type:Socket; Current Rating:12A; Current per Power Contact Max:21A; Current per Signal Contact Max:11A; IP/NEMA Rating:IP65; Insulator Material:Polyamide 6.6; Mounting Type:Cable; No. of Mating Cycles:500; No. of Poles:12; No. of Power Contacts:3; No. of Signal Contacts:9; No. of Ways:12+1; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Range:Size 2; Termination Method:Crimp; Voltage Rated Power:300V; Voltage Rated Signal:500V; Voltage Rating VAC:300V; Wire Area Size Power Contact Max:2.5mm²; Wire Area Size Power Contact Min:0.14mm²; Working Voltage:400V

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • AMPHENOL SINE
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS INC
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol SSI Technologies
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • C016 10E012 003 2
  • C016 10E012 0032
  • C016-10E012-003-2
  • C016-10E012-0032

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
Insulation MaterialNylon
MountCable, Free Hanging
Technical
Connector TypeCircular, Connector, Crimp, Plug, Socket
Contact GenderFemale
Current Rating11 A
Fastening TypeBayonet
GenderReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts13
Number of Positions13
OrientationStraight
TerminationCrimp
Voltage Rating500 V
Voltage Rating (AC)300 V
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems C01610E0120032.

Amphenol
Datasheet3 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet1 page2 years ago
Datasheet4 pages18 years ago
Farnell
Datasheet9 pages17 years ago
Datasheet32 pages18 years ago
Datasheet38 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant