Souriau UTP01412S

connector; plastic circular; wall receptacle; size 14; for 12 size 16 socket contact
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Thermoplastic
ColorBlack
MaterialPolyester
MountFlanges, Panel, Wall
Shell MaterialThermoplastic
Technical
Connector TypeCircular, Crimp, Receptacle, Socket
Contact GenderFemale
Fastening TypeBayonet
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
Voltage Rating (AC)750 V

Documents

Download datasheets and manufacturer documentation for Souriau UTP01412S.

Mouser
Datasheet3 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet1 page16 years ago
Factory Futures
Datasheet3 pages18 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Souriau UTP01412S.

Related Parts

Descriptions

Descriptions of Souriau UTP01412S provided by its distributors.

connector; plastic circular; wall receptacle; size 14; for 12 size 16 socket contact
Circular Connector Housing, Trim Trio Utp Series, Receptacle, 12, Socket, Flange Mount, 14-12 Rohs Compliant: Yes |Souriau-Sunbank / Eaton UTP01412S
CIRCULAR CONN, RECEPTACLE, 12 WAY, PANEL; Product Range: Trim Trio UTP Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 12Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet; Connector Body Material: Thermoplastic, Glass Filled Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (15-Jan-2019); Colour: Black; Connector Mounting: Flange Mount; Connector Shell Size: 14; Connector Type: Circular Industrial; Contact Gender: Socket; Flammability Rating: UL94V-0; Gender: Receptacle; Insert Arrangement: 14-12; Insulation Resistance: 5000Mohm; No. of Positions: 12Ways; Operating Temperature Max: 125°C; Operating Temperature Min: -25°C

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTP014-12S

Technical Specifications

Physical
Body MaterialGlass, Thermoplastic
ColorBlack
MaterialPolyester
MountFlanges, Panel, Wall
Shell MaterialThermoplastic
Technical
Connector TypeCircular, Crimp, Receptacle, Socket
Contact GenderFemale
Fastening TypeBayonet
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
OrientationStraight
PackagingBulk
Voltage Rating (AC)750 V

Documents

Download datasheets and manufacturer documentation for Souriau UTP01412S.

Mouser
Datasheet3 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages9 years ago
Datasheet3 pages18 years ago
Farnell
Datasheet1 page16 years ago
Factory Futures
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
RatingsIP68
REACH SVHCNo SVHC
RoHSCompliant