Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 12 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS
IP68/69K Rated Wateproof Connector Waterproof (IP68/69K) and UV resistant, the UTS series has a long outdoor lifespan and reduces the need for connector maintenance and replacements. A unique concept allows the UTS hi-seal option to maintain an IP68 rating even in unmated conditions. The UTS series offers a large choice of layouts with options to mix signal and power or copper and optic within the same connector. UTS connectors use the Trim Trio contacts and are fully intermateable and interchangeable with the UTG and UTO series which provides the option to switch from one series to another without tools or panel cut-out modifications. Your product upgrade is easier, faster and without additional costs. Features & Benefits Operating temperature range: -40 + 105C Waterproof sealing: IP68 and IP69K UV resistant with F1 material Moisture-proof Standard qualification: UL94V0 / UL94HB RoHS and REACH 250 mating cycles