Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Push-Pull / Contacts = 4 / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 5VA / Standards Met = CE / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 16 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTL