Souriau CL1F1103

Clipper Circular Connectors 4P PLUG F/ SKT CNTS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
MountFree Hanging
PlatingGold
Shell MaterialPlastic
Technical
Connector TypePlug
Contact StyleCrimp
Fastening TypeLatch, Twist
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Souriau CL1F1103.

Newark
Datasheet28 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Farnell
Datasheet28 pages17 years ago
Mouser
Datasheet28 pages22 years ago

Inventory History

3 month trend:
-95.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau CL1F1103.

Related Parts

Descriptions

Descriptions of Souriau CL1F1103 provided by its distributors.

Clipper Circular Connectors 4P PLUG F/ SKT CNTS
Connector Accessories Housing Straight Thermoplastic Black
Connector,Plug female size 1, 4 Cts #16, sealed IP68
CONN PLUG HSG FMALE 4POS INLINE
PLUG, SIZE 1, 4WAY, #16 SKT, IP68; Connector Type:Circular Industrial; Series:Clipper; Connector Body Material:Thermoplastic; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:1; Insert Arrangement:1-4; No. of Contacts:4; Contact Termination:Crimp; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Body MaterialThermoplastic
Contact PlatingGold
MountFree Hanging
PlatingGold
Shell MaterialPlastic
Technical
Connector TypePlug
Contact StyleCrimp
Fastening TypeLatch, Twist
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
OrientationStraight
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Souriau CL1F1103.

Newark
Datasheet28 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Farnell
Datasheet28 pages17 years ago
Mouser
Datasheet28 pages22 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP68, Waterproof
REACH SVHCNo SVHC
RoHSCompliant