Nichicon USF1A470MDD

USF ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 47muF 10V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Impedance800 mΩ
Leakage Current4.7 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current160 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height7 mm
Height - Seated (Max)8.001 mm
Lead Pitch2.5 mm
Length7 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.15
$ 0.14
$ 0.14
Stock
1,499
75,624
75,624
Authorized Distributors
1
12
12
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
160 mA
65 mA
65 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon USF1A470MDD.

Related Parts

Descriptions

Descriptions of Nichicon USF1A470MDD provided by its distributors.

USF ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 47muF 10V
CAP ALUM 47UF 20% 10V RADIAL
Radials/Bulk |Nichicon USF1A470MDD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Impedance800 mΩ
Leakage Current4.7 µA
Life (Hours)1000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Ripple Current160 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter6.3 mm
Height7 mm
Height - Seated (Max)8.001 mm
Lead Pitch2.5 mm
Length7 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant