📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Samtec USB-B-S-F-W-TH-TR

Conn USB RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port T/R
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec USB-B-S-F-W-TH-TR.

Samtec

Datasheet1 page7 years ago
Technical Drawing1 page8 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-21.36%

CAD Models

Download Samtec USB-B-S-F-W-TH-TR symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.805
$ 0.805
Stock
17,945
441,731
441,731
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.5 mm
-
-
Number of Positions
-
4
4
Number of Rows
-
2
2
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Positions, Through Hole Mount, Right Angle
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray

Descriptions

Descriptions of Samtec USB-B-S-F-W-TH-TR provided by its distributors.

Conn USB RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port T/R
USB 2.0 Interface, Type B
D-Sub / VGA Connectors ROHS
SAMTEC, INC USB-B-S-F-W-TH-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.