Taiwan Semiconductor US1K

Diode Ultra Fast Recovery Rectifier 800V 1A 2-Pin DO-214AC T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.7 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation400 mW
Reverse Recovery Time75 ns
Dimensions
Height2.3 mm
Length4.6 mm
Width2.83 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor US1K.

Taiwan Semiconductor
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet3 pages12 years ago
Newark
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+33.97%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.106
$ 0.106
Stock
100,029
4,918,557
4,918,557
Authorized Distributors
7
11
11

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor US1K.

Descriptions

Descriptions of Taiwan Semiconductor US1K provided by its distributors.

Diode Ultra Fast Recovery Rectifier 800V 1A 2-Pin DO-214AC T/R
75ns 1A 800V High Efficient Recovery Rectifier
Rectifiers Ultrafast Recovery Rectifier
DIODE GEN PURP 800V 1A DO214AC
RECTIFIER, SINGLE, 800V, 1A, DO-214AC; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.7V; Reverse Recovery Time trr Max: 75ns; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AC; No. of Pins: 2 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.7 V
Max Forward Surge Current (Ifsm)30 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Leakage Current5 µA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Reverse Current5 µA
Power Dissipation400 mW
Reverse Recovery Time75 ns
Dimensions
Height2.3 mm
Length4.6 mm
Width2.83 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor US1K.

Taiwan Semiconductor
Datasheet4 pages8 years ago
Datasheet4 pages9 years ago
Farnell
Datasheet3 pages12 years ago
Newark
Datasheet5 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant