Diotec US1K

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight126 mg
Technical
Current1 A
Element ConfigurationSingle
Forward Voltage1.7 V
Max Operating Temperature150 °C
Min Operating Temperature-50 °C
Peak Non-Repetitive Surge Current30 A
Voltage800 V

Documents

Download datasheets and manufacturer documentation for Diotec US1K.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages11 years ago
TME
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+60.19%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.106
$ 0.106
Stock
187,214
4,918,557
4,918,557
Authorized Distributors
5
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
1.7 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
800 V
800 V
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
75 ns
75 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec US1K.

Descriptions

Descriptions of Diotec US1K provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 800V 1A 75ns 2-Pin SMA T/R
Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1.7 / Reverse Current nA = 700 / Reverse Recovery Time (trr) ns = 75 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight126 mg
Technical
Current1 A
Element ConfigurationSingle
Forward Voltage1.7 V
Max Operating Temperature150 °C
Min Operating Temperature-50 °C
Peak Non-Repetitive Surge Current30 A
Voltage800 V

Documents

Download datasheets and manufacturer documentation for Diotec US1K.

Diotec
Datasheet0 pages0 years ago
Component Distributors Inc.
Datasheet2 pages11 years ago
TME
Datasheet2 pages3 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant