📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nichicon UPW1J330MED

Capacitor Aluminum Electrolytic Cap 33uF 63V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW1J330MED
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW1J330MED.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Nichicon SCT

TME

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UPW1J330MED symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
Stock
12,306
16,412
Authorized Distributors
1
3
Capacitance
33 µF
33 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.42 Ω
710 mΩ
Life (Hours)
2000 hours
1000 hours
Ripple Current
75 mA
75 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

NichiconUPW1H330MED
Capacitor Aluminum Electrolytic Cap 33uF 50V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW1H330MED
NichiconUPS1H330MED
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 50 V DC, PS SERIES 2000H 6.3 (DIA.) X 11MM
NichiconUPS1J330MED
ALUMINUM ELECTROLYTIC CAPACITOR, 33UF 63 V DC, PS SERIES 2000H 6.3 (DIA.) X 11MM

Descriptions

Descriptions of Nichicon UPW1J330MED provided by its distributors.

Capacitor Aluminum Electrolytic Cap 33uF 63V 20% Radial 6.3X11 LS 2.5 mm | Nichicon UPW1J330MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 33muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 33uF 63V 20% (6.3 X 11mm) Radial 2.5mm 250mA 2000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
PW Series 33 F 63 V 105°C Ø6.3 x 11 mm LS=2.5mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL