Nichicon UPW1H821MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 820muF 卤20% 0.492Dia 12.50mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance820 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)84 mΩ
Impedance34 mΩ
Leakage Current1.23 mA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.29 A
Ripple Current (AC)2.29 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter12.5 mm
Height35.5 mm
Height - Seated (Max)35.5092 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1H821MHD.

Farnell
Datasheet5 pages8 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages9 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages14 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
+21.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW1H821MHD.

Related Parts

Descriptions

Descriptions of Nichicon UPW1H821MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 820muF 卤20% 0.492Dia 12.50mm
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 35.5mm) Radial 5mm 2290mA 7000h 105°C Automotive Bulk
Aluminum Electrolytic Capacitor, 820uF 50V dc, PW Series 7000h 12.5(Dia.)x35.5mm | Nichicon UPW1H821MHD
PW Series 820 uF 50V 105°C Ø12.5x35.5mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor 820Uf, 50V, 20%, Radial; Capacitance:820Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW1H821MHD
CAPACITOR ALUM ELEC 820UF, 50V, 20%, RADIAL; Product Range:NICHICON - PW Series; Capacitance:820µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; Diameter:12.5mm; ESR:0.084ohm; Height:35.5mm; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance820 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)84 mΩ
Impedance34 mΩ
Leakage Current1.23 mA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current2.29 A
Ripple Current (AC)2.29 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter12.5 mm
Height35.5 mm
Height - Seated (Max)35.5092 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1H821MHD.

Farnell
Datasheet5 pages8 years ago
Datasheet5 pages14 years ago
Newark
Datasheet5 pages9 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages14 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
Future Electronics
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant