📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

United Chemi-Con ELXZ630ELL821MK40S

Cap Aluminum Lytic 820uF 63V 20% (12.5 X 40mm) Radial 5mm 2560mA 7000h 105Ž Bulk
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXZ630ELL821MK40S.

IHS

Datasheet4 pages2 years ago
Datasheet3 pages11 years ago

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.62%

Alternate Parts

Price @ 1000
$ 0.5
$ 0.677
Stock
37,907
45,530
Authorized Distributors
6
6
Capacitance
820 µF
820 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
42 mΩ
Life (Hours)
7000 hours
5000 hours
Ripple Current
2.56 A
1.92 A
Height - Seated (Max)
40.005 mm
40.005 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEEU-FC1J821L
Aluminum Electrolytic Capacitor, 820 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEU-FM1H821L
Cap Aluminum 820uF 50V 20% (12.5 X 35mm) Radial 5mm 3270mA 7000h 105°C Bulk
United Chemi-ConELXZ500ETD821MK35S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 820uF

Descriptions

Descriptions of United Chemi-Con ELXZ630ELL821MK40S provided by its distributors.

Cap Aluminum Lytic 820uF 63V 20% (12.5 X 40mm) Radial 5mm 2560mA 7000h 105Ž Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 63V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
820 F 63 V Aluminum Electrolytic Capacitors Radial, Can - 7000 Hrs
ALUMINUM ELECTROLYTIC CAPACITOR, 820UF, 63V; Capacitance:820µF; Voltage(DC):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:7000 hours @ 105°C; Polarity:Polar; Lead Spacing:5mm; Product Length:- RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con