Nichicon UPW1E682MHD

Cap Aluminum Lytic 6800uF 25V 20% (18 X 40mm) Radial 7.5mm 3800mA 8000h 105C Automotive Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance6.8 mF
ESR (Equivalent Series Resistance)28 mΩ
Impedance14 mΩ
Leakage Current5.1 mA
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current3.8 A
Ripple Current (AC)3.8 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter18 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Diameter800 µm
Lead Pitch7.493 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E682MHD.

Future Electronics
Datasheet5 pages14 years ago
Datasheet5 pages4 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
TME
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
+0.27%

Alternate Parts

Price @ 1000
$ 1.413
$ 1.496
$ 1.496
Stock
1,532
11,551
11,551
Authorized Distributors
8
7
7
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
20 mΩ
20 mΩ
Life (Hours)
8000 hours
5000 hours
5000 hours
Ripple Current
3.8 A
4.467 A
4.467 A
Height - Seated (Max)
40.005 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW1E682MHD.

Related Parts

Descriptions

Descriptions of Nichicon UPW1E682MHD provided by its distributors.

Cap Aluminum Lytic 6800uF 25V 20% (18 X 40mm) Radial 7.5mm 3800mA 8000h 105C Automotive Bulk
Aluminum Electrolytic Capacitor, 6800uF 25 V dc, PW Series 8000h 18(Dia.)x40mm | Nichicon UPW1E682MHD
PW Series 6800 uF 25 V 105°C Ø18x40mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitor 6800Uf, 25V, 20%, Radial; Capacitance:6800Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPW1E682MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance6.8 mF
ESR (Equivalent Series Resistance)28 mΩ
Impedance14 mΩ
Leakage Current5.1 mA
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current3.8 A
Ripple Current (AC)3.8 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter18 mm
Height40 mm
Height - Seated (Max)40.005 mm
Lead Diameter800 µm
Lead Pitch7.493 mm
Length40 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E682MHD.

Future Electronics
Datasheet5 pages14 years ago
Datasheet5 pages4 years ago
Newark
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
TME
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant