Nichicon UPW1E152MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.492Dia 12.50mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance1.5 mF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)60 mΩ
Impedance30 mΩ
Leakage Current1.125 mA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.95 A
Ripple Current (AC)1.95 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E152MHD6.

Newark
Datasheet5 pages14 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages20 years ago

Inventory History

3 month trend:
-6.51%

Alternate Parts

Price @ 1000
$ 0.463
$ 0.433
$ 0.433
Stock
14,497
50,586
50,586
Authorized Distributors
9
10
10
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
30 mΩ
30 mΩ
Life (Hours)
7000 hours
5000 hours
5000 hours
Ripple Current
1.95 A
1.945 A
1.945 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW1E152MHD6.

Related Parts

Descriptions

Descriptions of Nichicon UPW1E152MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 1500muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 7.5mm 1590mA 5000h 105Ž Automotive Bulk
Capacitor Aluminum Electrolytic Cap 1500uF 25V 20% Radial 12.5X25 LS 5 mm | Nichicon UPW1E152MHD6
PW Series 1500 uF 25V 105°C Ø12.5x25 mm LS=5 mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor 1500Uf, 25V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:7000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UPW1E152MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance1.5 mF
Dissipation Factor0.14 %
ESR (Equivalent Series Resistance)60 mΩ
Impedance30 mΩ
Leakage Current1.125 mA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current1.95 A
Ripple Current (AC)1.95 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1E152MHD6.

Newark
Datasheet5 pages14 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Future Electronics
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages16 years ago
Nichicon SCT
Datasheet5 pages4 years ago
TME
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant