Nichicon UPW1A472MHD1TN

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 4700muF ±20% 0.630Dia 16.00mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance4.7 mF
ESR (Equivalent Series Resistance)44 mΩ
Impedance22 mΩ
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current2.172 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1A472MHD1TN.

Newark
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages14 years ago

Inventory History

3 month trend:
-7.17%

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPW1A472MHD1TN.

Related Parts

Descriptions

Descriptions of Nichicon UPW1A472MHD1TN provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 4700muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 4700uF 10V 20% (16 X 25mm) Radial 7.5mm 2555mA 8000h 105C Automotive Ammo
CAPACITOR ALUM ELEC, 4700UF, 10V, 20%, RADIAL; Product Range: NICHICON - PW Series; Capacitance: 4700µF; Capacitance Tolerance: ± 20%; Voltage Rating: 10V; Diameter: 16mm; ESR: 0.044ohm; Height: 25mm; Capacito
Aluminum Electrolytic Capacitor, 4700Uf, 10V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:8000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UPW1A472MHD1TN

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance4.7 mF
ESR (Equivalent Series Resistance)44 mΩ
Impedance22 mΩ
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Ripple Current2.172 A
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPW1A472MHD1TN.

Newark
Datasheet5 pages9 years ago
Farnell
Datasheet5 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant