Nichicon UVR1A472MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 4700muF ±20% 0.492Dia 12.50mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance4.7 mF
Dissipation Factor0.24 %
Lead/Base StyleStraight
Leakage Current1.41 mA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.8 A
Ripple Current (AC)1.8 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A472MHD.

LKR
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+5.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UVR1A472MHD.

Related Parts

Descriptions

Descriptions of Nichicon UVR1A472MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 4700muF ±20% 0.492Dia 12.50mm
Capacitor, Aluminum Electrolytic, Cap 4700uF 10V 20%,Radial 12.5X25 LS 5 mm | Nichicon UVR1A472MHD
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1800mA 2000h 85Ž Bulk
VR Series 4700 uF 10 V 85°C Ø12.5x25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor 4700Uf, 10V, 20%, Radial; Capacitance:4700Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Esr:-Rohs Compliant: Yes |Nichicon UVR1A472MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance4.7 mF
Dissipation Factor0.24 %
Lead/Base StyleStraight
Leakage Current1.41 mA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.8 A
Ripple Current (AC)1.8 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UVR1A472MHD.

LKR
Datasheet2 pages4 years ago
Future Electronics
Datasheet2 pages14 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages14 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant