Nichicon UPTW6181MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 420V 180muF ±20% 0.866Dia 22.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
FeaturesGeneral Purpose
Leakage Current4.546 mA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current950 mA
Ripple Current (AC)950 mA
TerminationRadial
Tolerance20 %
Voltage Rating420 V
Voltage Rating (DC)420 V
Dimensions
Diameter22 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Diameter1 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPTW6181MRD.

Nichicon SCT
Datasheet2 pages4 years ago
Factory Futures
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPTW6181MRD.

Related Parts

Descriptions

Descriptions of Nichicon UPTW6181MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPT 420V 180muF ±20% 0.866Dia 22.00mm
Miniature Sized, High Ripple Current, Long Life Lead Type, 180 μ F, 420 V, RoHS
Nichicon SCT
CAP ALUM 180UF 20% 420V RADIAL
Radials/Bulk |Nichicon UPTW6181MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance180 µF
FeaturesGeneral Purpose
Leakage Current4.546 mA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current950 mA
Ripple Current (AC)950 mA
TerminationRadial
Tolerance20 %
Voltage Rating420 V
Voltage Rating (DC)420 V
Dimensions
Diameter22 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Diameter1 mm
Lead Pitch10 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPTW6181MRD.

Nichicon SCT
Datasheet2 pages4 years ago
Factory Futures
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant