United Chemi-Con ELXS451VSN181MP45S

Cap Aluminum 180uF 450V 20% (22 X 45mm) Snap-In 10mm 1060mA 5000h 105C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance180 µF
Dissipation Factor20 %
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.06 A
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter22 mm
Height45 mm
Height - Seated (Max)47.498 mm
Lead Diameter1 mm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS451VSN181MP45S.

United Chemi-Con
Datasheet3 pages2 years ago

Alternate Parts

Price @ 1000
$ 3.73
$ 3.253
$ 3.253
Stock
8,238
9,417
9,417
Authorized Distributors
3
4
4
Capacitance
180 µF
180 µF
180 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
-
-
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
1.06 A
900 mA
900 mA
Height - Seated (Max)
47.498 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con ELXS451VSN181MP45S.

Related Parts

Descriptions

Descriptions of United Chemi-Con ELXS451VSN181MP45S provided by its distributors.

Cap Aluminum 180uF 450V 20% (22 X 45mm) Snap-In 10mm 1060mA 5000h 105C Bulk
SERIES: LXS; VOLT: 450; CAP: 180; DIA X LENGTH: 22X45; PACKAGING: SNAP-IN
ALUMINUM ELECTROLYTIC CAPACITOR

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageAluminum
Contact PlatingTin
Dielectric MaterialAluminium
MountScrew
Number of Pins2
Technical
Capacitance180 µF
Dissipation Factor20 %
Lead/Base StyleStraight
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-25 °C
PackagingBulk
PolarityPolar
Ripple Current1.06 A
Schedule B853222***
TerminationScrew
Test Frequency120 kHz
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Diameter22 mm
Height45 mm
Height - Seated (Max)47.498 mm
Lead Diameter1 mm
Lead Pitch10 mm
Length45 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con ELXS451VSN181MP45S.

United Chemi-Con
Datasheet3 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant