Nichicon UPS2V221MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 350V 220muF ±20% 0.984Dia 25.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor0.2 %
FeaturesGeneral Purpose
Leakage Current3.18 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current550 mA
Ripple Current (AC)550 mA
TerminationRadial
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch12.4968 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS2V221MRD.

Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPS2V221MRD.

Related Parts

Descriptions

Descriptions of Nichicon UPS2V221MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 350V 220muF ±20% 0.984Dia 25.00mm
Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 220 μ F, 350 V, RoHS
Nichicon SCT
CAP ALUM 220UF 20% 350V RADIAL
Aluminum Electrolytic Capacitor, 220Uf, 350V, 20%, Radial; Capacitance:220Μf; Voltage(Dc):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:12.5Mm Rohs Compliant: Yes |Nichicon UPS2V221MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Dissipation Factor0.2 %
FeaturesGeneral Purpose
Leakage Current3.18 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current550 mA
Ripple Current (AC)550 mA
TerminationRadial
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter25 mm
Height50 mm
Height - Seated (Max)51.9938 mm
Lead Pitch12.4968 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS2V221MRD.

Nichicon SCT
Datasheet2 pages4 years ago
Newark
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant