Nichicon UPS2F221MRD

Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 220 μ F, 315 V, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
FeaturesGeneral Purpose
Leakage Current2.872 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current540 mA
Ripple Current (AC)540 mA
TerminationRadial
Tolerance20 %
Voltage Rating315 V
Voltage Rating (DC)315 V
Dimensions
Diameter22 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10.0076 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS2F221MRD.

Nichicon SCT
Datasheet2 pages4 years ago
Factory Futures
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-1.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPS2F221MRD.

Related Parts

Descriptions

Descriptions of Nichicon UPS2F221MRD provided by its distributors.

Miniature Sized, Low Impedance, For Switching Power Supplies Lead Type, 220 μ F, 315 V, RoHS
Nichicon SCT
Capacitor,220Uf,315Vdc,20-% Tol,20+% Tol |Nichicon UPS2F221MRD
CAP ALUM 220UF 20% 315V RADIAL

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
FeaturesGeneral Purpose
Leakage Current2.872 mA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current540 mA
Ripple Current (AC)540 mA
TerminationRadial
Tolerance20 %
Voltage Rating315 V
Voltage Rating (DC)315 V
Dimensions
Diameter22 mm
Height - Seated (Max)51.9938 mm
Lead Pitch10.0076 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPS2F221MRD.

Nichicon SCT
Datasheet2 pages4 years ago
Factory Futures
Datasheet2 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant