Nichicon UPM2A390MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 39muF ±20% 0.315Dia 8.00mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance39 µF
Impedance330 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current202 mA
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height - Seated (Max)21.4884 mm
Lead Pitch3.5052 mm
Length20 mm

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.246
$ 0.221
$ 0.221
Stock
6,044
28,541
28,541
Authorized Distributors
4
11
11
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
330 mΩ
330 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
202 mA
455 mA
455 mA
Height - Seated (Max)
21.4884 mm
21.9964 mm
21.9964 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPM2A390MPD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UPM2A390MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 39muF ±20% 0.315Dia 8.00mm
Radial/Tp&ammo |Nichicon UPM2A390MPD1TD
PM ELEC RAD 39UF 100V 3.5MM TA

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance39 µF
Impedance330 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current202 mA
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height - Seated (Max)21.4884 mm
Lead Pitch3.5052 mm
Length20 mm

Compliance

Environmental Classification
RoHSCompliant