📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nichicon UPM1E560MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 56muF ±20% 0.248Dia 6.30mm
$ 0.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1E560MED1TD.

IHS

Datasheet7 pages6 years ago

Inventory History

3 month trend:
-1.12%

CAD Models

Download Nichicon UPM1E560MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.103
$ 0.103
Stock
40,206
17,267
17,267
Authorized Distributors
2
2
2
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
140 mA
140 mA
140 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 56muF ±20% 0.248Dia 6.30mm
NichiconUPM1C560MDD
PM Series 16 V 56 uF ±20% LS=5 mm Radial Aluminum Electrolytic Capacitor
NICHICON UPM1V560MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 56UF, 35V, 20%, RADIAL

Descriptions

Descriptions of Nichicon UPM1E560MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 25V 56muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount
CAP ALUM 56UF 20% 25V RADIAL TH
Radials/Tp&ammo |Nichicon UPM1E560MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL