Nichicon UPJ2V010MPD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Leakage Current75 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current21 mA
Ripple Current (AC)21 mA
TerminationRadial
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.9954 mm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2V010MPD.

TME
Datasheet7 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.159
$ 0.159
Stock
6,000
11,794
11,794
Authorized Distributors
0
2
2
Capacitance
1 µF
1 µF
1 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
21 mA
17 mA
17 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPJ2V010MPD.

Related Parts

Descriptions

Descriptions of Nichicon UPJ2V010MPD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Low Impedance, For Switching Power Supplies Lead Type, 1 μ F, 350 V, RoHS
Nichicon SCT
Radials/Bulk |Nichicon UPJ2V010MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
Leakage Current75 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current21 mA
Ripple Current (AC)21 mA
TerminationRadial
Tolerance20 %
Voltage Rating350 V
Voltage Rating (DC)350 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.9954 mm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ2V010MPD.

TME
Datasheet7 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant