Nichicon UPJ1K470MPD6

Cap Aluminum Lytic 47uF 80V 20% (10 X 12.5mm) Radial 5mm 174mA 5000h 105C Bulk
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Impedance420 mΩ
Leakage Current112.8 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current174 mA
Ripple Current (AC)174 mA
TerminationRadial
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.9954 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K470MPD6.

Nichicon SCT
Datasheet7 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.241
$ 0.215
$ 0.215
Stock
1,263
80,895
80,895
Authorized Distributors
2
5
5
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
80 V
80 V
80 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
174 mA
174 mA
174 mA
Height - Seated (Max)
13.9954 mm
14.5034 mm
14.5034 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPJ1K470MPD6.

Related Parts

Descriptions

Descriptions of Nichicon UPJ1K470MPD6 provided by its distributors.

Cap Aluminum Lytic 47uF 80V 20% (10 X 12.5mm) Radial 5mm 174mA 5000h 105C Bulk
Low Impedance, For Switching Power Supplies Lead Type, 47 μ F, 80 V, RoHS
Nichicon SCT
CAP ALUM 47UF 20% 80V RADIAL
OEMs, CMs ONLY (NO BROKERS)
High Reliability-Leaded
PJ ELEC RAD 47UF 80V 5MM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance47 µF
Impedance420 mΩ
Leakage Current112.8 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current174 mA
Ripple Current (AC)174 mA
TerminationRadial
Tolerance20 %
Voltage Rating80 V
Voltage Rating (DC)80 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)13.9954 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1K470MPD6.

Nichicon SCT
Datasheet7 pages4 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant