Nichicon UPJ1A561MPD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 560muF ±20% 0.394Dia 10.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Dissipation Factor0.19 %
Impedance180 mΩ
Lead/Base StyleStraight
Leakage Current168 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current565 mA
Ripple Current (AC)565 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter10 mm
Height15 mm
Height - Seated (Max)16.51 mm
Lead Pitch5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A561MPD6.

Nichicon SCT
Datasheet7 pages4 years ago
Newark
Datasheet7 pages14 years ago

Inventory History

3 month trend:
-1.15%

Alternate Parts

Price @ 1000
$ 0.179
$ 0.168
$ 0.168
Stock
1,716
1,000
1,000
Authorized Distributors
3
3
3
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
565 mA
565 mA
565 mA
Height - Seated (Max)
16.51 mm
16.9926 mm
16.9926 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UPJ1A561MPD6.

Related Parts

Descriptions

Descriptions of Nichicon UPJ1A561MPD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 560muF ±20% 0.394Dia 10.00mm
Low Impedance, For Switching Power Supplies Lead Type, 560 μ F, 10 V, RoHS
Nichicon SCT
CAPACITOR ALUM ELECT, 560UF, 10V, 20%, RADIAL; Capacitance:560µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:15mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Series:PJ ;RoHS Compliant: Yes

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Dissipation Factor0.19 %
Impedance180 mΩ
Lead/Base StyleStraight
Leakage Current168 µA
Life (Hours)5000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current565 mA
Ripple Current (AC)565 mA
TerminationRadial
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter10 mm
Height15 mm
Height - Seated (Max)16.51 mm
Lead Pitch5 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A561MPD6.

Nichicon SCT
Datasheet7 pages4 years ago
Newark
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant