📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Nichicon UPJ1A101MED1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 100muF ±20% 0.248Dia 6.30mm
$ 0.095
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A101MED1TD.

IHS

Datasheet7 pages6 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon UPJ1A101MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.173
$ 0.173
Stock
309
1,250
1,250
Authorized Distributors
1
2
2
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
135 mA
135 mA
135 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

NichiconUPM1A101MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 100muF ±20% 0.248Dia 6.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UPJ1A101MED1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 100muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 11mm) Radial 2.5mm 135mA 2000h 105C Ammo
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Capacitor Alum Elec, 100Uf, 10V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm; Product Width:-Rohs Compliant: Yes |Nichicon UPJ1A101MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL