Renesas UPC7812AHF-AZ

Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Isolated

Technical Specifications

Physical
Case/PackageTO-220-3
Technical
Output Voltage12 V

Documents

Download datasheets and manufacturer documentation for Renesas UPC7812AHF-AZ.

Integrated Device Technology
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.06
$ 0.257
$ 0.257
Stock
97,062
17,373,638
17,373,638
Authorized Distributors
1
12
12
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
-
3
3
Number of Outputs
-
1
1
Max Output Current
-
1 A
1 A
Min Input Voltage
-
14 V
14 V
Max Input Voltage
-
35 V
35 V
Min Output Voltage
-
-
-
Max Output Voltage
-
12 V
12 V
Accuracy
-
4 %
4 %
Dropout Voltage
-
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB

Engineering Resources

View Evaluation kits and Reference designs for Renesas UPC7812AHF-AZ.

Descriptions

Descriptions of Renesas UPC7812AHF-AZ provided by its distributors.

Standard Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Isolated
12 V FIXED POSITIVE REGULATOR PSFM3
UPC7812AHF - 3 TERMINAL REGULATORS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageTO-220-3
Technical
Output Voltage12 V

Documents

Download datasheets and manufacturer documentation for Renesas UPC7812AHF-AZ.

Integrated Device Technology
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago