Taiyo Yuden UMK316BJ225KL-T

Multilayer Ceramic Capacitors (High dielectric type), 50V, 2.2 uF, ± 10 %, 1206, X5R, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Capacitance2.2 µF
Tolerance10 %
Voltage Rating (DC)50 V
Dimensions
Height1.8 mm
Max Length3.35 mm
Max Thickness1.8 mm
Max Width1.75 mm
Min Length3.05 mm
Min Thickness1.4 mm
Min Width1.45 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK316BJ225KL-T.

Electro Sonic
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago

Inventory History

3 month trend:
+4.46%

Alternate Parts

Price @ 1000
$ 0.079
$ 0.173
$ 0.173
Stock
86,901
103,143
103,143
Authorized Distributors
5
8
8
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
-
X5R
X5R
Mount
-
Surface Mount
Surface Mount
Case/Package
-
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.8 mm
1.45 mm
1.45 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK316BJ225KL-T.

Descriptions

Descriptions of Taiyo Yuden UMK316BJ225KL-T provided by its distributors.

Multilayer Ceramic Capacitors (High dielectric type), 50V, 2.2 uF, ± 10 %, 1206, X5R, RoHS
Taiyo Yuden SCT
Cap Ceramic 2.2uF 50V X5R 10% Pad SMD 1206 85C T/R
1206 (3216Metric) M 50V 2.2muF ±10% X5R

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Technical Specifications

Technical
Capacitance2.2 µF
Tolerance10 %
Voltage Rating (DC)50 V
Dimensions
Height1.8 mm
Max Length3.35 mm
Max Thickness1.8 mm
Max Width1.75 mm
Min Length3.05 mm
Min Thickness1.4 mm
Min Width1.45 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK316BJ225KL-T.

Electro Sonic
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago

Compliance

Environmental Classification
RoHSNon-Compliant