Taiyo Yuden UMK212B7105KG-T

CAP CER 1UF 50V X7R 0805 / High Value Multilayer Ceramic Capacitors (High dielectric type)

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height1.35 mm
Length2 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK212B7105KG-T.

element14 APAC
Datasheet51 pages13 years ago
Datasheet52 pages3 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Upverter
Datasheet22 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago

Inventory History

3 month trend:
-8.09%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.059
$ 0.059
Stock
7,455,855
5,945,783
5,945,783
Authorized Distributors
12
17
17
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.35 mm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK212B7105KG-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden UMK212B7105KG-T provided by its distributors.

CAP CER 1UF 50V X7R 0805 / High Value Multilayer Ceramic Capacitors (High dielectric type)
SMD Multilayer Ceramic Capacitor, 1 µF, 50 V, 0805 [2012 Metric], ± 10%, X7R, M Series
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805
Cap Ceramic 1uF 50V X7R 10% Pad SMD 0805 125°C T/R
UMK212B7105KG-T CAP CER 1 UF 50V 10% X7R 0805 ROHS
Ceramic Capacitor, 1Uf, 50V, X7R, 10%, 0805; Capacitance:1Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:M Series; Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden UMK212B7105KG-T

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMK212 B7105KG-T

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
MaterialCeramic
MountSurface Mount
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.25 mm
Height1.35 mm
Length2 mm
Max Length2.1 mm
Max Thickness1.35 mm
Max Width1.35 mm
Min Length1.9 mm
Min Thickness1.15 mm
Min Width1.15 mm
Thickness1.3462 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK212B7105KG-T.

element14 APAC
Datasheet51 pages13 years ago
Datasheet52 pages3 years ago
Datasheet2 pages8 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet3 pages6 years ago
Datasheet29 pages6 years ago
Upverter
Datasheet22 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet1 page9 years ago
Datasheet1 page10 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
REACH SVHCUnknown
RoHSCompliant