Taiyo Yuden UMK105CG100DV-F

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length990.6 µm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK105CG100DV-F.

element14 APAC
Datasheet2 pages8 years ago
Farnell
Datasheet61 pages12 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
element14
Datasheet17 pages15 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet55 pages6 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet2 pages18 years ago
Electro Sonic
Datasheet16 pages18 years ago

Inventory History

3 month trend:
-6.30%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.006
$ 0.006
Stock
2,213,858
38,965,256
38,965,256
Authorized Distributors
11
14
14
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK105CG100DV-F.

Related Parts

Descriptions

Descriptions of Taiyo Yuden UMK105CG100DV-F provided by its distributors.

Multilayer Ceramic Capacitor, 10 pF, 50 V, ± 0.5pF, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitors (Temperature compensating type), 50V, 10 pF, 0402, C0G/CG, RoHS
Taiyo Yuden SCT
Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R
CAPACITOR CERAMIC 10PF 50V, C0G, 0.5pF,; CAPACITOR CERAMIC 10PF 50V, C0G, 0.5pF, 0402; Capacitance:10pF; Capacitance Tolerance:± 0.5pF; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Capacitor Case Style:0402 ^1005 Metric]; Operating Temperature Min:-55°C

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMK105 CG100DV-F

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance10 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length990.6 µm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK105CG100DV-F.

element14 APAC
Datasheet2 pages8 years ago
Farnell
Datasheet61 pages12 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
element14
Datasheet17 pages15 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet55 pages6 years ago
Datasheet1 page10 years ago
DigiKey
Datasheet2 pages18 years ago
Electro Sonic
Datasheet16 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant