Taiyo Yuden UMK105B7471KV-F

0402 470 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance470 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK105B7471KV-F.

Newark
Datasheet51 pages13 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Datasheet2 pages7 years ago
Datasheet1 page11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet26 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago

Inventory History

3 month trend:
-81.10%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.005
Stock
1,668,265
52,776,249
52,776,249
Authorized Distributors
8
18
18
Capacitance
470 pF
470 pF
470 pF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK105B7471KV-F.

Related Parts

Descriptions

Descriptions of Taiyo Yuden UMK105B7471KV-F provided by its distributors.

0402 470 pF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Multilayer Ceramic Capacitors (High dielectric type), 50V, 470 pF, ± 10 %, 0402, X7R, RoHS
Taiyo Yuden SCT
Cap Ceramic 470pF 50V X7R 10% SMD 0402 125°C Paper T/R
Ceramic Capacitor, 470Pf, 50V, X7R, 10%, 0402, Full Reel; Capacitance:470Pf; Voltage(Dc):50V; Capacitor Case/Package:0402 [1005 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:M Series; Msl:- Rohs Compliant: Yes |Taiyo Yuden UMK105B7471KV-F

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • RM UMK105 B7471KV-F
  • RMUMK105B7471KV-F
  • UMK105 B7471KV-F
  • UMK105B7471KV-F.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MountSurface Mount
Number of Pins2
Technical
Capacitance470 pF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth500 µm
Height500 µm
Length1 mm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK105B7471KV-F.

Newark
Datasheet51 pages13 years ago
Master Electronics
Datasheet3 pages3 years ago
Datasheet47 pages4 years ago
Datasheet2 pages7 years ago
Datasheet1 page11 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Future Electronics
Datasheet26 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
element14
Datasheet61 pages12 years ago
Datasheet45 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant