Taiyo Yuden UMK105B7222MV-F

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 50V X7R +/-20% 0402 Gen Purp

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
TypeGeneral Purpose
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm
Length990.6 µm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK105B7222MV-F.

Electro Sonic
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.009
$ 0.009
Stock
311,003
118,931
118,931
Authorized Distributors
8
4
4
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden UMK105B7222MV-F.

Related Parts

Descriptions

Descriptions of Taiyo Yuden UMK105B7222MV-F provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 50V X7R +/-20% 0402 Gen Purp
Multilayer Ceramic Capacitors (High dielectric type), 50V, 2200 pF, ± 20 %, 0402, X7R, RoHS
Taiyo Yuden SCT
Cap Ceramic 0.0022uF 50V X7R 20% SMD 0402 125°C Paper T/R

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • UMK105 B7 222MV-F
  • UMK105 B7222MV-F

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Schedule B8532240020
TerminationSMD/SMT
Tolerance20 %
TypeGeneral Purpose
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height550 µm
Length990.6 µm
Max Length1.05 mm
Max Thickness550 µm
Max Width550 µm
Min Length950 µm
Min Thickness450 µm
Min Width450 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden UMK105B7222MV-F.

Electro Sonic
Datasheet47 pages4 years ago
Taiyo Yuden SCT
Datasheet51 pages4 years ago
Datasheet1 page9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
RoHSCompliant