Nichicon UHM0J561MPD

Cap Alum 560UF 20% 6.3V Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Impedance30 mΩ
Leakage Current105.84 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current1.14 A
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch3.5052 mm
Length11.5 mm

Alternate Parts

Price @ 1000
$ 0.124
$ 0.124
Stock
137
69,947
69,947
Authorized Distributors
0
16
16
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 mΩ
56 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.14 A
950 mA
950 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHM0J561MPD.

Descriptions

Descriptions of Nichicon UHM0J561MPD provided by its distributors.

CAP ALUM 560UF 20% 6.3V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance560 µF
Impedance30 mΩ
Leakage Current105.84 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Ripple Current1.14 A
TerminationRadial
Tolerance20 %
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Height - Seated (Max)13.0048 mm
Lead Pitch3.5052 mm
Length11.5 mm

Compliance

Environmental Classification
RoHSCompliant