Nichicon UHE2A391MHD6

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 390muF ±20% 0.709Dia 18.00mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance390 µF
ESR (Equivalent Series Resistance)210 mΩ
Impedance57 mΩ
Leakage Current390 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.56 A
Ripple Current (AC)1.56 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter18 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE2A391MHD6.

Future Electronics
Datasheet5 pages4 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Factory Futures
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
+31.25%

Alternate Parts

Price @ 1000
$ 0.759
$ 1.085
$ 1.085
Stock
10,019
17,324
17,324
Authorized Distributors
7
2
2
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
210 mΩ
49 mΩ
49 mΩ
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
1.56 A
1.134 A
1.134 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHE2A391MHD6.

Related Parts

Descriptions

Descriptions of Nichicon UHE2A391MHD6 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 390muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 390uF 100V 20% (18 X 25mm) Radial 7.5mm 1560mA 10000h 105Ž Bulk
Aluminum Electrolytic Capacitor 390Uf, 100V, 20%, Radial
HE Series 390 uF 100V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor 390Uf, 100V, 20%, Radial; Capacitance:390Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Nichicon UHE2A391MHD6

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance390 µF
ESR (Equivalent Series Resistance)210 mΩ
Impedance57 mΩ
Leakage Current390 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current1.56 A
Ripple Current (AC)1.56 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter18 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Pitch7.493 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE2A391MHD6.

Future Electronics
Datasheet5 pages4 years ago
Datasheet5 pages7 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
Factory Futures
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant