Nichicon UHE2A101MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 100muF ±20% 0.394Dia 10.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance100 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)840 mΩ
Impedance200 mΩ
Leakage Current100 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current595 mA
Ripple Current (AC)595 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE2A101MPD.

Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
TME
Datasheet6 pages3 years ago
Nichicon SCT
Datasheet5 pages4 years ago
Factory Futures
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-1.92%

Alternate Parts

Price @ 1000
$ 0.187
$ 0.2
$ 0.2
Stock
211,614
90,706
90,706
Authorized Distributors
8
9
9
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
840 mΩ
840 mΩ
840 mΩ
Life (Hours)
7000 hours
7000 hours
7000 hours
Ripple Current
595 mA
416.5 mA
416.5 mA
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHE2A101MPD.

Related Parts

Descriptions

Descriptions of Nichicon UHE2A101MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 100V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 100V 20% (10 X 25mm) Radial 5mm 595mA 7000h 105Ž Bulk
HE Series 100 uF 100 V 105°C Ø10 x 25mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor 100Uf, 100V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE2A101MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance100 µF
Dissipation Factor0.08 %
ESR (Equivalent Series Resistance)840 mΩ
Impedance200 mΩ
Leakage Current100 µA
Life (Hours)7000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current595 mA
Ripple Current (AC)595 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE2A101MPD.

Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
Datasheet5 pages8 years ago
Datasheet5 pages9 years ago
TME
Datasheet6 pages3 years ago
Nichicon SCT
Datasheet5 pages4 years ago
Factory Futures
Datasheet5 pages14 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant