Nichicon UHE1V152MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1500muF ±20% 0.492Dia 12.50mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1.5 mF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)65 mΩ
Impedance20 mΩ
Leakage Current525 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.88 A
Ripple Current (AC)2.88 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height35.5 mm
Height - Seated (Max)35.5092 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1V152MHD.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages8 years ago
Datasheet5 pages16 years ago
Newark
Datasheet5 pages9 years ago
Nichicon SCT
Datasheet5 pages4 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-10.30%

Alternate Parts

Price @ 1000
$ 0.632
$ 0.727
$ 0.727
Stock
2,085
2,559
2,559
Authorized Distributors
7
6
6
Capacitance
1.5 mF
1.5 mF
1.5 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
-
-
Life (Hours)
10000 hours
5000 hours
5000 hours
Ripple Current
2.88 A
3.4 A
3.4 A
Height - Seated (Max)
35.5092 mm
37.4904 mm
37.4904 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHE1V152MHD.

Related Parts

Descriptions

Descriptions of Nichicon UHE1V152MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 35V 1500muF ±20% 0.492Dia 12.50mm
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35.5mm) Radial 5mm 2880mA 10000h 105Ž Bulk
Aluminum Electrolytic Capacitor 1500Uf, 35V, 20%, Radial; Capacitance:1500Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm Rohs Compliant: Yes |Nichicon UHE1V152MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance1.5 mF
Dissipation Factor0.12 %
ESR (Equivalent Series Resistance)65 mΩ
Impedance20 mΩ
Leakage Current525 µA
Life (Hours)10000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current2.88 A
Ripple Current (AC)2.88 A
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage35 V
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter12.5 mm
Height35.5 mm
Height - Seated (Max)35.5092 mm
Lead Diameter800 µm
Lead Pitch5 mm
Length35.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1V152MHD.

Farnell
Datasheet5 pages14 years ago
Datasheet5 pages8 years ago
Datasheet5 pages16 years ago
Newark
Datasheet5 pages9 years ago
Nichicon SCT
Datasheet5 pages4 years ago
element14
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant