Nichicon UHE1A682MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 6800muF ±20% 0.630Dia 16.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance6.8 mF
Dissipation Factor0.19 %
ESR (Equivalent Series Resistance)49 mΩ
FeaturesGeneral Purpose
Impedance17 mΩ
Leakage Current680 µA
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.45 A
Ripple Current (AC)3.45 A
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)16.002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1A682MHD.

Nichicon SCT
Datasheet5 pages4 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-11.42%

Alternate Parts

Price @ 1000
$ 0.909
$ 0.577
$ 0.577
Stock
11,367
10,298
10,298
Authorized Distributors
3
4
4
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
3.45 A
3.45 A
3.45 A
Height - Seated (Max)
16.002 mm
31.496 mm
31.496 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UHE1A682MHD.

Related Parts

Descriptions

Descriptions of Nichicon UHE1A682MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 10V 6800muF ±20% 0.630Dia 16.00mm
Extremely Low Impedance, High Reliability Lead Type, 6800 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 6800UF 20% 10V RADIAL
CAPACITOR ALUM ELECT 6800UF, 10V, RADIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:6800µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; ESR:0.049ohm; Series:HE; Height:25mm; Diameter:18mm ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Technical
Capacitance6.8 mF
Dissipation Factor0.19 %
ESR (Equivalent Series Resistance)49 mΩ
FeaturesGeneral Purpose
Impedance17 mΩ
Leakage Current680 µA
Life (Hours)8000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Ripple Current3.45 A
Ripple Current (AC)3.45 A
TerminationRadial
Tolerance20 %
Voltage10 V
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Diameter16 mm
Height31.5 mm
Height - Seated (Max)16.002 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UHE1A682MHD.

Nichicon SCT
Datasheet5 pages4 years ago
Newark
Datasheet5 pages14 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant