Nichicon UFW1V221MPD1TD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 220muF ±20% 0.394Dia 10.00mm

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current370 mA
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)13.9954 mm
Lead Pitch5.0038 mm

Inventory History

3 month trend:
+179%

Alternate Parts

Price @ 1000
$ 0.234
$ 0.114
$ 0.114
Stock
8,421
146,645
146,645
Authorized Distributors
2
13
13
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
370 mA
385 mA
385 mA
Height - Seated (Max)
13.9954 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UFW1V221MPD1TD.

Related Parts

Descriptions

Descriptions of Nichicon UFW1V221MPD1TD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 35V 220muF ±20% 0.394Dia 10.00mm
CAP ALUM 220UF 20% 35V RADIAL
Radial/Tp&ammo |Nichicon UFW1V221MPD1TD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance220 µF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Ripple Current370 mA
Tolerance20 %
Voltage Rating35 V
Dimensions
Height - Seated (Max)13.9954 mm
Lead Pitch5.0038 mm

Compliance

Environmental Classification
RoHSCompliant