Nichicon UFW1E471MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 470muF ±20% 0.394Dia 10.00mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Dissipation Factor0.16 %
Leakage Current352.5 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current530 mA
Ripple Current (AC)530 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch5.0038 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UFW1E471MPD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-2.33%

Alternate Parts

Price @ 1000
$ 0.215
$ 0.129
$ 0.129
Stock
106,187
261,183
261,183
Authorized Distributors
4
21
21
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
530 mA
480 mA
480 mA
Height - Seated (Max)
12.4968 mm
13.4874 mm
13.4874 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UFW1E471MPD.

Related Parts

Descriptions

Descriptions of Nichicon UFW1E471MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitors - Leaded 25volts 470uF 20%
Capacitor Alum Elect, 470Uf, 25V, 20%, Radial; Capacitance:470Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:5Mm; Product Diameter:10Mm; Product Height:12.5Mm Rohs Compliant: Yes |Nichicon UFW1E471MPD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance470 µF
Dissipation Factor0.16 %
Leakage Current352.5 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current530 mA
Ripple Current (AC)530 mA
TerminationRadial
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter10 mm
Height12.5 mm
Height - Seated (Max)12.4968 mm
Lead Diameter600 µm
Lead Pitch5.0038 mm
Length12.5 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UFW1E471MPD.

Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant