Nichicon UFG1H101MPM

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 100muF ±20% 0.394Dia 10.00mm
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Dissipation Factor0.1 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current215 mA
Ripple Current (AC)215 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UFG1H101MPM.

Arrow.cn
Datasheet32 pages4 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages9 years ago
Newark
Datasheet2 pages14 years ago

Inventory History

3 month trend:
-18.41%

Alternate Parts

Price @ 1000
$ 0.292
$ 0.225
$ 0.225
Stock
6,093
12,952
12,952
Authorized Distributors
4
5
5
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
215 mA
320 mA
320 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon UFG1H101MPM.

Related Parts

Descriptions

Descriptions of Nichicon UFG1H101MPM provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFG 50V 100muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 100uF 50V 20% (10 X 16mm) Radial 5mm 215mA 1000h 85°C Bulk
Capacitor Alum Elect, 100Uf, 50V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mm; Product Length:-Rohs Compliant: Yes |Nichicon UFG1H101MPM

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 µF
Dissipation Factor0.1 %
Leakage Current3 µA
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current215 mA
Ripple Current (AC)215 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter10 mm
Height16 mm
Height - Seated (Max)17.5006 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for Nichicon UFG1H101MPM.

Arrow.cn
Datasheet32 pages4 years ago
Nichicon SCT
Datasheet2 pages4 years ago
TME
Datasheet2 pages9 years ago
Newark
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant